CDR SONET/SDH/ATM 2.5V 20-Pin QFN EP Tube
Silicon Labs SI5020-B-GM technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SI5020 |
| Weight | 0.00142oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5020-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.