The SI5020-B-GMR is a single PLL IC designed for clock input applications. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.375V and 2.625V. The device is packaged in a QFN format and is available in quantities of 2500. It is compliant with RoHS regulations and features a maximum operating frequency of 2.7GHz.
Silicon Labs SI5020-B-GMR technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | SiPHY™, DSPLL® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5020-B-GMR to view detailed technical specifications.
No datasheet is available for this part.