Silicon Labs SI5020-BMR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 122mA |
| Operating Supply Current | 122mA |
| Operating Supply Voltage | 2.625V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5020-BMR to view detailed technical specifications.
No datasheet is available for this part.