Transceiver, 1-Func, LGA-32
Silicon Labs SI5040-D-GM technical specifications.
| Package/Case | LGA |
| Data Rate | 10Gbps |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 370mA |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Si5040 |
| Supply Current | 370mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5040-D-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.