Silicon Labs SI50X-FPB1-CUST technical specifications.
| Package/Case | 502 |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | Si50x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI50X-FPB1-CUST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.