Silicon Labs SI5100-F-BC technical specifications.
| Package/Case | BGA |
| Data Rate | 2700Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 126 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | SiPHY™ |
| Simplex/Duplex | Full Duplex |
| Supply Current | 830mA |
| Type | Integrated Circuit (IC) |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5100-F-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.