Silicon Labs SI5110-G-BC technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.71V |
| Package Quantity | 176 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SiPHY™ |
| Simplex/Duplex | Full Duplex |
| Supply Current | 700mA |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI5110-G-BC to view detailed technical specifications.
No datasheet is available for this part.