Silicon Labs Si52111-B6-EVB technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Si52111-B6 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si52111-B6-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.