Silicon Labs SI52142-A01AGMR technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Duty Cycle | 55% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | SI52142 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI52142-A01AGMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.