Silicon Labs SI52144-EVB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 100MHz |
| Interface | I2C, PCIe |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | Si52144 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI52144-EVB to view detailed technical specifications.
No datasheet is available for this part.