Silicon Labs SI52147-A01AGMR technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Duty Cycle | 53% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Si52147 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI52147-A01AGMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.