Silicon Labs Si52204-EVB technical specifications.
| Type | Evaluation Board |
| Supported Device | Si52204 |
| Supported Device Technology | Clock Generator and Synthesizer |
| Typical Oscillator Frequency | 25MHz |
| Interface Type | I2C/USB |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Silicon Labs Si52204-EVB to view detailed technical specifications.
No datasheet is available for this part.