This industrial-grade clock driver is a PLL-based logic IC with a supply voltage range of 3.135 to 3.465V. It has 40 terminals and operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 5x5mm HVQCCN package and has a propagation delay of 4.5 units. It is designed for use in industrial applications and is suitable for use in a variety of clock and timing circuits.
Silicon Labs SI53106-A01AGMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 53106 |
| Propagation Delay (tpd) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI53106-A01AGMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.