Silicon Labs SI53154-EVB technical specifications.
| Evaluation Kit | Yes |
| Features | I²C |
| Frequency | 210MHz |
| Interface | I2C, PCIe |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | SI53154 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53154-EVB to view detailed technical specifications.
No datasheet is available for this part.