The SI53156-A01AGM is a 100MHz clock buffer with a QFN package and a supply voltage of 3.3V. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 45mA. The device is RoHS compliant and available in a rail/Tube packaging format.
Silicon Labs SI53156-A01AGM technical specifications.
| Package/Case | QFN |
| Duty Cycle | 55% |
| Frequency | 100MHz |
| Height | 0.75mm |
| Input | Clock |
| Length | 5mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53156-A01AGM to view detailed technical specifications.
No datasheet is available for this part.