Low Skew Clock Driver, 53156 Series, 12 True Output(s), 0 Inverted Output(s), QFN-32
Silicon Labs SI53156-A01AGMR technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Duty Cycle | 55% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | SI53156 |
| Supply Current | 45mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53156-A01AGMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.