Silicon Labs SI5318-F-BCR technical specifications.
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 173MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | DSPLL® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5318-F-BCR to view detailed technical specifications.
No datasheet is available for this part.