Clock Generator, 1417MHz, CMOS, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36
Silicon Labs SI5319A-C-GM technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 1.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| Weight | 0.003266oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5319A-C-GM to view detailed technical specifications.
No datasheet is available for this part.