Silicon Labs SI5321-EVB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 622.08MHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | DSPLL® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5321-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.