Silicon Labs SI5321-G-BC technical specifications.
| Package/Case | BGA |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 2.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| Series | DSPLL® |
| Weight | 0.017772oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI5321-G-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.