Silicon Labs SI5324B-C-GMR technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 808MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5324B-C-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.