Silicon Labs SI5325B-B-GMR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI5325B-B-GMR to view detailed technical specifications.
No datasheet is available for this part.