The SI5325C-C-GMR is a single PLL clock buffer IC from Silicon Labs, operating within a temperature range of -40°C to 85°C. It features a maximum frequency of 346MHz and is packaged in a QFN format for surface mount applications. This device is designed for use in clock and timing circuits, supporting a variety of input signals and offering a high degree of stability and accuracy.
Silicon Labs SI5325C-C-GMR technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 346MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Series | DSPLL® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5325C-C-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.