High-performance clock generator and synthesizer featuring a crystal input and up to 1.4GHz output frequency. This integrated circuit offers two outputs and operates within a wide temperature range of -40°C to 85°C, with a supply voltage range of 1.71V to 3.63V. Packaged in a compact 6mm x 6mm x 0.8mm QFN, it is suitable for demanding applications.
Silicon Labs SI5326A-C-GM technical specifications.
| Package/Case | QFN |
| Height | 0.8mm |
| Input | Crystal |
| Length | 6mm |
| Max Frequency | 1.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 251mA |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| Weight | 0.003266oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5326A-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.