Processor Specific Clock Generator, QFN-36
Silicon Labs SI5326C-C-GMR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Si5326C |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5326C-C-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.