Silicon Labs SI5327D-C-GM technical specifications.
| Package/Case | QFN |
| Input | LVCMOS |
| Max Frequency | 243MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 279mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5327D-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.