Silicon Labs Si5328-EVB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 346MHz |
| Interface | I2C, SPI |
| Logic Function | Clock |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si5328-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.