The SI5328C-C-GMR is a telecom PLL clock generator from Silicon Labs. It operates at a maximum frequency of 346MHz and has a maximum duty cycle of 50%. The device is packaged in a QFN-36 package and is RoHS compliant. It can be mounted on a surface and has an operating supply voltage of 3.3V. The device is suitable for use in temperatures ranging from -40°C to 85°C.
Silicon Labs SI5328C-C-GMR technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Duty Cycle | 50% |
| Max Frequency | 346MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5328C-C-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.