SI53301/SI53304 Clock Buffer and Driver Evaluation Board
Silicon Labs SI53301/4-EVB technical specifications.
| Frequency | 725MHz |
| Logic Function | Buffer, Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53301/4-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.