The SI53304-B-GMR is a single clock buffer IC with a maximum frequency of 725MHz and an input signal of LVCMOS. It is packaged in a QFN package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C.
Silicon Labs SI53304-B-GMR technical specifications.
| Package/Case | QFN |
| Input | LVCMOS |
| Max Frequency | 725MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53304-B-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.