The SI53308-B-GMR is a dual LVCMOS translator with a maximum frequency of 725MHz and a quiescent current of 100mA. It is packaged in a QFN package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and suitable for surface mount applications.
Silicon Labs SI53308-B-GMR technical specifications.
| Package/Case | QFN |
| Input | LVCMOS |
| Logic Function | Translator |
| Max Frequency | 725MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100mA |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53308-B-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.