The SI5330K-A00224-GM is an 8-output clock buffer with a maximum frequency of 350MHz and a supply voltage range of 1.71V to 3.63V. It is packaged in a QFN package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and suitable for surface mount applications.
Silicon Labs SI5330K-A00224-GM technical specifications.
| Package/Case | QFN |
| Duty Cycle | 55% |
| Input | LVTTL |
| Max Duty Cycle | 55% |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 75 |
| Packaging | Tray |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001453oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5330K-A00224-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.