Silicon Labs Si5330K-B00224-GM technical specifications.
| Package/Case | QFN |
| Frequency | 350MHz |
| Height | 0.85mm |
| Input | LVTTL |
| Length | 4mm |
| Logic Function | Clock |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 75 |
| Packaging | Tray |
| Propagation Delay | 4ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SI5330K |
| Supply Current | 10mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si5330K-B00224-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.