Silicon Labs SI5330K-B00224-GMR technical specifications.
| Package/Case | QFN |
| Input | LVTTL |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SI5330K |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5330K-B00224-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.