The SI53313-B-GMR is a dual LVCMOS clock buffer from Silicon Labs, packaged in a QFN package. It operates over a temperature range of -40°C to 85°C. This device is designed for surface mount applications and is available in quantities of 1000 units per reel. The clock buffer has a maximum operating frequency of 1.25GHz, making it suitable for high-speed applications.
Silicon Labs SI53313-B-GMR technical specifications.
| Package/Case | QFN |
| Input | LVCMOS |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53313-B-GMR to view detailed technical specifications.
No datasheet is available for this part.