Silicon Labs SI53320-B-GT technical specifications.
| Package/Case | TSSOP |
| Frequency | 725MHz |
| Height | 1.05mm |
| Input | LVCMOS |
| Length | 6.6mm |
| Logic Function | Clock |
| Max Frequency | 725MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.38V |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Si53320 |
| Supply Current | 275mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53320-B-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.