Silicon Labs SI53323-B-GM technical specifications.
| Package/Case | QFN |
| Frequency | 1.25GHz |
| Height | 0.85mm |
| Input | LVCMOS |
| Length | 3mm |
| Logic Function | Clock |
| Max Duty Cycle | 54% |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.975ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Si53323 |
| Supply Current | 210mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53323-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.