Silicon Labs SI53340-B-GMR technical specifications.
| Package/Case | QFN |
| Input | LVCMOS |
| Max Duty Cycle | 53% |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 140mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53340-B-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.