The SI53341-B-GM is an industrial-grade clock driver with a nominal supply voltage of 1.8V, maximum supply voltage of 1.89V, and minimum supply voltage of 1.71V. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 16 terminals and is packaged in a 3x3mm HVQCCN package. It is a single-function device with a propagation delay of 1.05ns.
Silicon Labs SI53341-B-GM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 53341 |
| Propagation Delay (tpd) | 1.05 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI53341-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.