The SI53345-B-GM is a 10-output fanout buffer with LVDS output logic level and LVCMOS input logic level. It operates over a supply voltage range of 1.71 to 3.63 volts and is suitable for use in temperatures from -40 to 85 degrees Celsius. The device is packaged in a QFN-32 package. This device is a type of clock and timing IC, specifically a clock buffer and driver.
Silicon Labs SI53345-B-GM technical specifications.
| Type | Fanout Buffer |
| Number of Outputs per Chip | 10 |
| Output Logic Level | LVDS |
| Input Logic Level | LVCMOS |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs SI53345-B-GM to view detailed technical specifications.
No datasheet is available for this part.