The SI5334C-A00308-GM is a quad clock generator IC with four outputs, operating on a supply voltage between 1.71V and 3.63V. It is suitable for use in temperatures ranging from -40°C to 85°C. The device is packaged in a QFN EP 24-pin package, which is a non-lead-frame surface mount type. The IC supports various input logic levels, including CMOS, crystal, HSTL, and SSTL, and can generate output logic levels such as CMOS, HCSL, HSTL, LVDS, LVPECL, and SSTL. The clock input frequency ranges from 5 to 710 MHz.
Silicon Labs SI5334C-A00308-GM technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-243VGGD |
| Number of Outputs per Chip | 4 |
| Input Logic Level | CMOS|Crystal|HSTL|SSTL |
| Output Logic Level | CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL |
| Clock Input Frequency | 5 to 710MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI5334C-A00308-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.