The SI5335B-A01203-GM is a quad clock generator with four outputs, operating on a supply voltage of 1.71 to 3.63 volts. It features a non-lead-frame surface mount package, measuring 4mm in length and 4mm in width, with a height of 0.83mm. The device is suitable for surface mount applications and can operate over a temperature range of -40 to 85°C. It supports various input logic levels, including CMOS, Crystal, HSTL, and SSTL, and can generate output logic levels such as CML, CMOS, HCSL, HSTL, LVDS, LVPECL, and SSTL. The clock input frequency ranges from 10 to 350 MHz.
Silicon Labs SI5335B-A01203-GM technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs per Chip | 4 |
| Input Logic Level | CMOS|Crystal|HSTL|SSTL |
| Output Logic Level | CML|CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL |
| Clock Input Frequency | 10 to 350MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs SI5335B-A01203-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.