Silicon Labs SI5335B-B01735-GMR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5335B-B01735-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.