The SI53360-B-GT is a 200MHz clock buffer with 8 outputs and LVCMOS input. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.63V. The device is packaged in a TSSOP package and is RoHS compliant. It draws a maximum supply current of 220mA.
Silicon Labs SI53360-B-GT technical specifications.
| Package/Case | TSSOP |
| Frequency | 200MHz |
| Height | 1.05mm |
| Input | LVCMOS |
| Length | 5.1mm |
| Logic Function | Clock |
| Max Duty Cycle | 60% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 220mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI53360-B-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.