Silicon Labs SI5338/56-PROG-EVB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 710MHz |
| Interface | I2C, USB |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5338/56-PROG-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.