Surface mount clock generator IC featuring 4 outputs, supporting input frequencies from 5 to 710 MHz and output frequencies up to 710 MHz. Operates with input logic levels including CMOS, Crystal, HSTL, and SSTL, and offers output logic levels such as CMOS, HCSL, HSTL, LVDS, LVPECL, and SSTL. Housed in a 24-pin, 4x4mm QFN EP package with a 0.5mm pin pitch, this component functions within a supply voltage range of 1.71V to 3.63V and operates across an industrial temperature range of -40°C to 85°C.
Silicon Labs SI5338C-A00206-GM technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-220VGGD-8 |
| Number of Outputs per Chip | 4 |
| Input Logic Level | CMOS|Crystal|HSTL|SSTL |
| Output Logic Level | CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL |
| Clock Input Frequency | 5 to 710MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI5338C-A00206-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.