Silicon Labs SI5338C-B02531-GM technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5338C-B02531-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.