The SI5338G-A01049-GMR is a quad clock generator with four outputs, operating on a supply voltage of 1.71V to 3.63V. It features a non-lead-frame surface mount package, measuring 4mm by 4mm by 0.83mm, with a seated plane height of 0.85mm. The device is suitable for use in temperatures ranging from -40°C to 85°C. It supports various input logic levels, including CMOS, crystal, HSTL, and SSTL, and can generate outputs in CMOS, HCSL, HSTL, LVDS, LVPECL, and SSTL logic levels. The clock input frequency ranges from 5 to 710 MHz.
Silicon Labs SI5338G-A01049-GMR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-243VGGD |
| Number of Outputs per Chip | 4 |
| Input Logic Level | CMOS|Crystal|HSTL|SSTL |
| Output Logic Level | CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL |
| Clock Input Frequency | 5 to 710MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI5338G-A01049-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.