Silicon Labs SI5338J-A-GMR technical specifications.
| Package/Case | QFN |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Si5338 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5338J-A-GMR to view detailed technical specifications.
No datasheet is available for this part.