The Si5338K-B-GM is a single PLL-based clock generator with four outputs, operating from a 3.3V supply and consuming up to 45mA. It can handle a maximum frequency of 710MHz and has a maximum duty cycle of 55%. The device is available in a QFN package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C. The clock generator is suitable for use in a variety of applications, including those requiring high-frequency clock signals.
Silicon Labs Si5338K-B-GM technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Duty Cycle | 55% |
| Max Frequency | 710MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MultiSynth™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si5338K-B-GM to view detailed technical specifications.
No datasheet is available for this part.